Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36903255S
Order Code2783803
Product RangeWE-SHC
Technical Datasheet
243 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.300 |
50+ | €2.020 |
100+ | €1.910 |
200+ | €1.820 |
400+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36903255S
Order Code2783803
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-SHC
Gasket MaterialTin Plated Steel
Length25mm
Width25mm
Depth3.2mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Tin Plated Steel
Width
25mm
Attenuation
-
Product Range
WE-SHC
Length
25mm
Depth
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:80070080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4143
Product traceability