Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.860 |
5+ | €17.900 |
10+ | €16.940 |
25+ | €16.600 |
50+ | €16.300 |
Product Information
Product Overview
2618011181000 is a Daphnis-I low-power long-range transceiver module for LoRaWAN® applications based on the STM32WLE5CCU6 chip. Within a LoRaWAN® network Daphnis-I takes the role of an end node. A LoRaWAN® gateway is required to use Daphnis-I as intended. Daphnis-I module complies with Class A, Class B, and Class C of LoRaWAN® 1.0.4 specifications. The compact 15 x 16 x 3mm design allows the module to fit into small-size applications. The low power consumption of the Daphnis-I module makes it suitable for battery-powered applications. The Daphnis-I module can be configured and taken into operation using AT commands via UART interface. The Daphnis-I EV-Kit and "WE UART Terminal" tool allow getting started with the module and testing its functionalities. The EV-Board can be connected to a USB port of a PC. Applications include smart city / smart home, agriculture and healthcare, automotive and transport, smart factory / industrial 4.0.
- Supports EU868 frequency band
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
- 8 configurable digital IO pins, LoRaWAN® mode is 1.0.4 specification compliant
- Supply voltage (VDD) range from 2 to 3.6V
- Operating temperature range from -40 to 85°C
- Flash endurance is 10000write/erase cycles
Technical Specifications
863MHz
-
6.9mA
32Pins
3.6V
13.4dBm
Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
85°C
No SVHC (21-Jan-2025)
870MHz
50Kbps
Module
2V
24.5mA
-138dBm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate