Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606039021001
Order Code2917639
Also Known AsAMB2524-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €193.600 |
Price for:Each
Minimum: 1
Multiple: 1
€193.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606039021001
Order Code2917639
Also Known AsAMB2524-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB2524
Application Sub TypeRF Transceiver
Kit ContentsEvaluation Board AMB2524, AMB2561 USB-RF-Stick, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB2524 evaluation-kit evaluates AMB2524 2.4GHz radio module. AMB2524 is a compact and low-cost radio data transmission module for wireless half-duplex communication.
- Supports low-power applications
- Integrated software stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
Contents
One EV-board with the AMB2524 radio module, One AMB2561 USB RF stick, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB2524
Kit Contents
Evaluation Board AMB2524, AMB2561 USB-RF-Stick, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49223