Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171021801
Order Code3050535
Product RangeMagI3C WPME-VDLM Series
Technical Datasheet
1,142 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.900 |
10+ | €8.190 |
25+ | €8.180 |
50+ | €7.690 |
100+ | €7.680 |
250+ | €7.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171021801
Order Code3050535
Product RangeMagI3C WPME-VDLM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-16, Module
Input Voltage Min4V
Input Voltage Max18V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA-EP
No. of Pins16Pins
Output Current2A
Output Voltage Min800mV
Output Voltage Max17V
Switching Frequency850kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C WPME-VDLM Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
LGA-EP-16, Module
Input Voltage Max
18V
DC / DC Converter IC Case
LGA-EP
Output Current
2A
Output Voltage Max
17V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C WPME-VDLM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4V
No. of Outputs
1 Output
No. of Pins
16Pins
Output Voltage Min
800mV
Switching Frequency
850kHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
Product traceability