Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353RS74500
Order Code2470244
Product RangeWL-SMDC
Technical Datasheet
1,120 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.990 |
25+ | €2.870 |
50+ | €2.750 |
100+ | €2.260 |
500+ | €2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353RS74500
Order Code2470244
Product RangeWL-SMDC
Technical Datasheet
Product RangeWL-SMDC
LED ColourRed
Wavelength Typ625nm
Viewing Angle125°
Luminous Flux @ Test55lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd2.1W
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WL-SMDC series high efficiency ceramic mono-colour High Power LED with water clear silicone lens and AlInGaP chip technology. It is applicable for architectural lighting indoor, entertainment and stage lighting, indoor smart lights, horticultural lighting, aquarium lighting, traffic and signal lights.
- High brightness with minimal side emission
- Flexible coupling with secondary optic
- 2 Moisture sensitivity level
- Electrically neutral thermal path
- 8/10 K/W Low thermal resistance
- 125/150°C LED junction temperature
Applications
LED Lighting, Signalling, Agriculture
Technical Specifications
Product Range
WL-SMDC
Wavelength Typ
625nm
Luminous Flux @ Test
55lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
125°
Forward Current If Max
700mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
2.1W
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability