Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080BS75000
Order Code2322075
Product RangeWL-SMCW
Technical Datasheet
3,662 In Stock
12,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.188 |
10+ | €0.185 |
100+ | €0.150 |
500+ | €0.130 |
1000+ | €0.127 |
Price for:Each
Minimum: 5
Multiple: 5
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080BS75000
Order Code2322075
Product RangeWL-SMCW
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size2mm x 1.25mm
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity145mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150080BS75000 is a blue SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and miniaturized colour effects.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- Smallest SMD Package with Exceptional Brightness
- Top View
- Wide Viewing Angle
- PBC High-usage
- Better Solderability
- Heat Dissipation
Applications
Consumer Electronics, Automotive, Portable Devices, Industrial, LED Lighting
Warnings
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
2mm x 1.25mm
Forward Voltage
3.2V
Luminous Intensity
145mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
Product traceability