Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.670 |
Price for:Each
Minimum: 1
Multiple: 1
€53.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCGD15SG00D2
Order Code2924912
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSi826BCD, IXDN609SI
Kit Application TypePower Management
Application Sub TypeMOSFET Gate Driver
Kit ContentsEvaluation Board Si826BCD/IXDN609SI
Product Range-
SVHCTo Be Advised
Product Overview
- Gate driver board for 3rd generation (C3M™) SiC MOSFETs
- Supports 900V and 1200V (C3M™) SiC MOSFETs
- Gate driver output voltage = +15V (max) / -3.3V (min)
- Integrated isolated power supply
- High Creepage (9mm) clearance
- Resistor network allows user friendly optimization of gate signals
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Power Management
Kit Contents
Evaluation Board Si826BCD/IXDN609SI
SVHC
To Be Advised
Silicon Core Number
Si826BCD, IXDN609SI
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.955718