Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC3D30065D
Order Code2672015
Product RangeZ-Rec 650V
Technical Datasheet
350 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.530 |
5+ | €11.290 |
10+ | €11.050 |
50+ | €6.990 |
100+ | €6.580 |
250+ | €6.170 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D30065D
Order Code2672015
Product RangeZ-Rec 650V
Technical Datasheet
Product RangeZ-Rec 650V
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current78A
Total Capacitive Charge44.5nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
Z-Rec 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
44.5nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (20-Jun-2016)
Diode Configuration
Dual Common Cathode
Average Forward Current
78A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C3D30065D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008376