Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.020 |
10+ | €63.000 |
30+ | €61.760 |
Price for:Each
Minimum: 1
Multiple: 1
€67.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoRE0100
Order Code2860831
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodBottle
Compound ColourBlue
Volume1l
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Blue
Weight
-
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Bottle
Volume
1l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6