Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
Product Information
Product Overview
This black Combi 308 empty enclosure has been designed for extreme conditions both indoors and out. It consists of strong thermoplastic housing made from two separate plastic components with unique design ribbed corners and the unique WISKA bellied cover, that allows for 10% more installation space. It also features quick and secure closing, rust-free captive quick-release fasteners and the ability to close and seal the box with just a quarter turn. Protection against moisture and dust is ensured with high protection class of IP 66/67 and combined threaded and membrane entries allow for installation without tools or locknuts.
- For use in commercial, industrial and domestic applications
- Impact-resistant, shatter-proof, weather and UV-resistant, flame-retardant and halogen-free
- Resistance to fats, mineral oil, diesel, weak acids, strong alkalis and alcohol
- Can be mounted with mounting clips or internal openings outside the sealing area
- Material sealing gasket: TPE
- Temp. range min: -30°C
- Temp. range max: 100°C
- Temperatures during install: -5°C - 60°C
- Protection class: IP66/IP67
- Glow wire test: 750°C
- Voltage: 400V
- Rated cross section: 4mm²
- Fixing: 4 internal openings
- Ø cable diameter min: 3mm
- Ø cable diameter max: 12mm
Technical Specifications
Junction Box
51mm
85mm
Black
2.01"
3.35"
4Holes
Polypropylene (PP)
85mm
IP66, IP67
-
3.35"
Combi
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate