Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €92.620 |
5+ | €90.770 |
10+ | €88.920 |
20+ | €87.060 |
Price for:Each
Minimum: 1
Multiple: 1
€92.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45216
Order Code3976329
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCBoric acid (14-Jun-2023)
Product Overview
45216 is a voltage and continuity tester for standardized voltage testing, continuity testing, rotational field testing.
- FI protective switch measurement
- Quick one-hand testing on power sockets due to the 19mm contact distance
- An integrated flashlight function ensures optimal illumination
- Checking the FI trigger by means of two load buttons
- IP64 rated
- CAT III up to 1,000V and CAT IV up to 600V rated
- Dimension is 240 x 75 x 30mm
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335