Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No336-53
Order Code832418
Also Known AsGTIN UPC EAN: 4010995028190
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
5+ | €8.770 |
10+ | €8.590 |
Price for:Each
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No336-53
Order Code832418
Also Known AsGTIN UPC EAN: 4010995028190
Technical Datasheet
Drive Size - Metric-
Blade Length150mm
Blade Length - Metric150mm
Overall Length - Metric182mm
Overall Length182mm
Drive Size - Imperial3/16"
Blade Length - Imperial5.9"
Overall Length - Imperial7.2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Chrome-vanadium steel, through hardened, nickel-plated
- Classic T Handle
- For high torque transfer with minimal effort
- Recess in shank to accomodate for long screws
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
150mm
Overall Length
182mm
Blade Length - Imperial
5.9"
Product Range
-
Blade Length
150mm
Overall Length - Metric
182mm
Drive Size - Imperial
3/16"
Overall Length - Imperial
7.2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085