Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00576
Order Code1200661
Also Known AsGTIN UPC EAN: 4010995005764
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.920 |
5+ | €7.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00576
Order Code1200661
Also Known AsGTIN UPC EAN: 4010995005764
Technical Datasheet
Tip Size 11.5mm
Tip Size 23mm
Blade Length120mm
Overall Length120mm
Product Range-
Product Overview
The 269 SL1.5/3.0 is a 120mm System-4 Slotted Reversible Blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
1.5mm
Blade Length
120mm
Product Range
-
Tip Size 2
3mm
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015