Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.590 |
5+ | €22.140 |
Price for:Each
Minimum: 1
Multiple: 1
€22.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No23040
Order Code3108030
Technical Datasheet
Kit Contents2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm Hex Keys
Product Range-
Product Overview
The 23040 is a 7-piece hex fold-out holder PocketStar Allen Key Set offers robust casing with eject button for simple and easy key selection. The practical fold out holder is suitable for hex screws in the workplace or on the job.
- Chrome-vanadium steel, through hardened, electro-plated blade
- Ergonomic, reinforced fibreglass housing, 120mm long handle
Applications
Industrial
Contents
2, 2.5, 3, 4, 5, 6 and 8mm Allen keys.
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm Hex Keys
Product Range
-
Technical Docs (1)
Alternatives for 23040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210013