Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01476
Order Code3288035
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €25.940 |
Price for:Each
Minimum: 1
Multiple: 1
€25.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01476
Order Code3288035
Product RangeSoftFinish
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length - Metric300mm
Overall Length - Metric400mm
Drive Size - Imperial0.25"
Blade Length - Imperial11.81"
Overall Length - Imperial15.75"
Product RangeSoftFinish
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length - Metric
400mm
Blade Length - Imperial
11.81"
Product Range
SoftFinish
Blade Length - Metric
300mm
Drive Size - Imperial
0.25"
Overall Length - Imperial
15.75"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54