Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00855
Order Code3014950
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.220 |
5+ | €14.540 |
Price for:Each
Minimum: 1
Multiple: 1
€15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00855
Order Code3014950
Product RangeSoftFinish
Technical Datasheet
Drive Size - Metric5mm
Blade Length - Metric125mm
Overall Length - Metric236mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.3"
Product RangeSoftFinish
Technical Specifications
Drive Size - Metric
5mm
Overall Length - Metric
236mm
Blade Length - Imperial
4.9"
Product Range
SoftFinish
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075