Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No00602
Order Code3014914
Technical Datasheet
Tip Size 13mm
Tip Size 2-
Blade Length120mm
Overall Length120mm
Product Range-
Technical Specifications
Tip Size 1
3mm
Blade Length
120mm
Product Range
-
Tip Size 2
-
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114