Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)
Order Code1212086
Product RangeFlare
Technical Datasheet
32 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.830 |
10+ | €20.420 |
25+ | €18.380 |
100+ | €15.840 |
250+ | €15.520 |
500+ | €15.210 |
Price for:Each
Minimum: 1
Multiple: 1
€24.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)
Order Code1212086
Product RangeFlare
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeFlare
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSpring Clamp
Contact Voltage VDC300VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3116 (80.010.4100.0) is a DIN-rail mount Interface Power Relay Module with SPDT silver tin oxide contact, monostable drive function, polarity free drive polarization, tension spring clamp terminals connection.
- LED Green status display
- 0.35W Nominal input capacity
- 0 to 50°C Ambient temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
300VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
Flare
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028