Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.032.5053.1
Order Code1618949
Product RangeRST
Also Known AsRST20I3S S1 M01V SW
Technical Datasheet
157 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.070 |
10+ | €9.710 |
25+ | €8.610 |
100+ | €8.060 |
250+ | €6.650 |
500+ | €6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.032.5053.1
Order Code1618949
Product RangeRST
Also Known AsRST20I3S S1 M01V SW
Technical Datasheet
Product RangeRST
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Product Overview
The 96.032.5053.1 is a 3-way black Male Connector with M25 x 1.5 thread, screw connection. This RST20I3S S1 M01V SW series connector with zinc-plated copper contacts, polyamide housing, silver-plated surface finish. It is suitable for 0.75 to 4mm² cable.
- L, N, PE pole marking
- Interlockable
- Mechanical coding
- IP66, IP68, IP69K Protection rating
Applications
Industrial
Technical Specifications
Product Range
RST
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02727