Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.340 |
10+ | €22.020 |
25+ | €18.950 |
100+ | €15.370 |
250+ | €15.060 |
500+ | €14.760 |
Price for:Each
Minimum: 1
Multiple: 1
€31.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No94.732.2000.1
Order Code750475
Technical Datasheet
Connector Type ADB2000 Plug
Connector to ConnectorDB2000 Plug to DB2000 Receptacle
Cable Length - Metric2m
Connector Type BDB2000 Socket
Current Rating-
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 94.732.2000.1 is a 2m Mains Power Cord with DB2000 plug to socket connection. The insulating parts are made of thermoplastics and the contact parts are of brass-plated with surface treatment.
- 250V Voltage rating
- IP20 Protection
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
DB2000 Plug
Cable Length - Metric
2m
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
DB2000 Plug to DB2000 Receptacle
Connector Type B
DB2000 Socket
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0242