Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €52.970 |
5+ | €51.910 |
10+ | €50.850 |
Price for:Each
Minimum: 1
Multiple: 1
€52.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No24021055
Order Code3758074
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourMulticolour
Visual Signal TypeContinuous
Tones-
IP / NEMA RatingIP65
Sound Pressure Level (SPL)-
Lens Diameter55mm
External Height71mm
Connection TypeCable
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
24021055 is a LED luminaire with small form factor and versatile applications. The tricolour version combines the most common colour combination red, yellow and green in one signalling device.
- MC55 RGY cable 24VDC
- Compact LED recessed luminaire with continuous light and 55mm diameter
- Control is via a simple cable connection
- PC, PC/ABS material, black colour housing and translucent dome
- IP65 protection category, protection class 2, pollution degree 3
- Cable connection, 1450mm cable length
- Pull-out protection tension relief and built-in mounting type of fixing
- 24V DC operating voltage, 45mA rated operational current, <150mA rated inrush current
- Working temperature range from -20 to 50°C
- LED light source, permanent optical signal image
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
-
Sound Pressure Level (SPL)
-
External Height
71mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Continuous
IP / NEMA Rating
IP65
Lens Diameter
55mm
Connection Type
Cable
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001