Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No19000067
Order Code3955634
Product Range190 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No19000067
Order Code3955634
Product Range190 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP65
Product Range190 Series
Resonant Frequency4kHz
Current Consumption55mA
External Depth169mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
115V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
4kHz
External Depth
169mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dBA
Product Range
190 Series
Current Consumption
55mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001