Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM BIG PACK 300
Order Code2438027
Also Known AsGTIN UPC EAN: 4013288163622 4013288163622, 05105630001
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.120 |
3+ | €78.520 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€80.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM BIG PACK 300
Order Code2438027
Also Known AsGTIN UPC EAN: 4013288163622 4013288163622, 05105630001
Technical Datasheet
Product Range-
Product Overview
Comprehensive screwdriver set with all the screwdrivers the professional needs. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Lasertip – for slotted, Phillips and Pozidriv – literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Screwdrivers for slotted, cross-recess Phillips and Pozidriv screws and TORX®
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Applications
Maintenance & Repair
Contents
Screwdrivers(x14).
Technical Specifications
Kit Contents
14 Screwdrivers of 3 x 350PH, 355PZ, 5 x 367 TORX, 2 x 335, 1 x 334 & 2 Pcs of Racks
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48