Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.410 |
Price for:Each
Minimum: 1
Multiple: 1
€79.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoBELT B IMPERIAL 1
Order Code2855977
Product RangeZyklop
Also Known AsGTIN UPC EAN: 4013288194985 05003974001
Technical Datasheet
Kit Contents8 Pcs of Sizes 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8 Hex Bit Sockets, Belt & Hook and Loop Strip
Product RangeZyklop
SVHCNo SVHC (27-Jun-2024)
Product Overview
Typically Wera designed robust textile belt with 8 in-hex bit-sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy“ Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
- 8-piece bit socket set on a robust textile belt, 3/8"
- In-hex sockets with all the advantages of the Wera bit technology
- In-hex sockets with holding function for screws/bolts
- Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
- Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Technical Specifications
Kit Contents
8 Pcs of Sizes 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8 Hex Bit Sockets, Belt & Hook and Loop Strip
SVHC
No SVHC (27-Jun-2024)
Product Range
Zyklop
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283