Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €255.670 |
Price for:Each
Minimum: 1
Multiple: 1
€255.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No8100 SA ALL-IN
Order Code2855971
Product RangeZyklop
Also Known AsGTIN UPC EAN: 4013288190994 05003755001
Technical Datasheet
Kit ContentsZyklop Speed Ratchet, 1/4" Drive, Wobble Extension, Bit Socket, Pozidrive Bit Socket, Nut Extr.
Product RangeZyklop
SVHCNo SVHC (27-Jun-2024)
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- 42-piece ratchet set in robust textile box
- Freely pivoting ratchet head with 5 predefined locking positions
- Bit-sockets with all the advantages of the Wera bit technology
Technical Specifications
Kit Contents
Zyklop Speed Ratchet, 1/4" Drive, Wobble Extension, Bit Socket, Pozidrive Bit Socket, Nut Extr.
SVHC
No SVHC (27-Jun-2024)
Product Range
Zyklop
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24