Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €126.560 |
Price for:Each
Minimum: 1
Multiple: 1
€126.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No8100 SA 12 HF
Order Code2855970
Product RangeZyklop
Also Known AsGTIN UPC EAN: 4013288190987 05003756001
Technical Datasheet
Kit ContentsZyklop Metal Ratchet W/Switch Lever, 1/4" Drive, Wobble Extn., Free Turning Sleeve, Socket, Nut Extr
Product RangeZyklop
SVHCNo SVHC (27-Jun-2024)
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- 13-piece ratchet set in robust textile box
- Extremely slim ratchet with long lever
- Sockets with holding function for screws/bolts/nuts
- Take it easy tool finder with colour coding according to sizes
- Suitable for docking with the Wera 2go system
Technical Specifications
Kit Contents
Zyklop Metal Ratchet W/Switch Lever, 1/4" Drive, Wobble Extn., Free Turning Sleeve, Socket, Nut Extr
SVHC
No SVHC (27-Jun-2024)
Product Range
Zyklop
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557