Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No6002 JOKER 20 + 22
Order Code3386072
Product RangeJoker 6002
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.740 |
Price for:Each
Minimum: 1
Multiple: 1
€56.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No6002 JOKER 20 + 22
Order Code3386072
Product RangeJoker 6002
Technical Datasheet
AF Size - Metric22mm
AF Size - Imperial-
Length260.5mm
Whitworth Size-
Product RangeJoker 6002
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
22mm
Length
260.5mm
Product Range
Joker 6002
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.373