Print Page
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.230 |
10+ | €40.410 |
Price for:Each
Minimum: 1
Multiple: 1
€41.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05022640001
Order Code3678979
Product RangeHex-Plus
Also Known AsGTIN UPC EAN: 4013288219107
Technical Datasheet
Kit ContentsHex Keys: 3/8" x 224mm, 5/16" x 195mm, 1/4" x 185mm, 7/32" x 172mm, 3/16" x 154mm, 5/32" x 137mm, 1/8" x 123mm, 3/32" x 112mm, 5/64" x 101mm
Product RangeHex-Plus
SVHCNo SVHC (27-Jun-2024)
Product Overview
9 Hex keys with plastic sleeve (SPKL) made from circular, grippable material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All hex keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the hex key. For hexagonal socket screws.
- Hex Keys for hexagon socket screws
- 950/9 Hex-plus multicolour imperial 2
- Hex-plus allows socket head screws to live longer
- Hex keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
- Wear-resistant clip material for enhanced durability
Contents
Hex Keys: 3/8" x 224mm, 5/16" x 195mm, 1/4" x 185mm, 7/32" x 172mm, 3/16" x 154mm, 5/32" x 137mm, 1/8" x 123mm, 3/32" x 112mm, 5/64" x 101mm
Technical Specifications
Kit Contents
Hex Keys: 3/8" x 224mm, 5/16" x 195mm, 1/4" x 185mm, 7/32" x 172mm, 3/16" x 154mm, 5/32" x 137mm, 1/8" x 123mm, 3/32" x 112mm, 5/64" x 101mm
SVHC
No SVHC (27-Jun-2024)
Product Range
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38