Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05003406001
Order Code2766555
Also Known AsGTIN UPC EAN: 4013288163882 4013288163882
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part No05003406001
Order Code2766555
Also Known AsGTIN UPC EAN: 4013288163882 4013288163882
Technical Datasheet
Tip Size 13.5mm
Tip Size 2-
Blade Length154mm
Overall Length154mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 05003406001
1 Product Found
Product Overview
Interchangeable blade with reduced shaft diameter and integrated insulation protection; this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
- Reduced shaft diameter and integrated insulation protection
- This means that low-lying screws and spring elements can be accessed and actuated
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with lead-in chamfer
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
Tip Size 1
3.5mm
Blade Length
154mm
Product Range
-
Tip Size 2
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016