Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXMT + WDH 60
Order Code2629045
Also Known AsGTIN UPC EAN: 4003019422579
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWXMT + WDH 60
Order Code2629045
Also Known AsGTIN UPC EAN: 4003019422579
Technical Datasheet
Kit ContentsWeller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WXMT + WDH 60 is a micro desoldering tweezer fro use with Weller WX stations. It is ideal for soldering and desoldering of very small SMD components.
- Rated power is 80W
- Rated voltage is 12V
- Heat temperature range is 100°C to 450°C
- RTW tip
- Quick tip exchange without any tools
- Energy saving by standby function
- Optimal reaction time
- Extremely short heating time
Applications
Industrial, Maintenance & Repair
Technical Specifications
Kit Contents
Weller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05