Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1012
Order Code2581187
Also Known AsT0053440399N
Technical Datasheet
105 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €435.000 |
Price for:Each
Minimum: 1
Multiple: 1
€435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1012
Order Code2581187
Also Known AsT0053440399N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit ContentsWT1 Power Unit, WSP80 Soldering Iron & WSR201 Safety Rest
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
WT 1012 is a 95W, 1-channel soldering station.
- WSP 80 soldering iron with silver-Line tips for all standard soldering applications, tip family: LT
- Lock function
- OFF time, process window, lock function, offset
- Automatic tool identification, equipotential bonding
- T0.5A fuse, one switching output interface, 120V voltage
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm
- Temperature range from 100 to 450°C
- Temperature accuracy is ±9°C
- Temperature stability is ±2°C
Contents
WT-1 power unit, 1 channel with soldering iron WSP 80 and safety rest WSR 201.
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Heat Temperature Max
450°C
Kit Contents
WT1 Power Unit, WSP80 Soldering Iron & WSR201 Safety Rest
Plug Type
UK Type G
Technical Docs (2)
Alternatives for WT 1012
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1