Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
75 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.000 |
Price for:Each
Minimum: 1
Multiple: 1
€73.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058770715
Order Code2851722
Technical Datasheet
Supply Voltage VAC23V
Output Power70W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0058770715 is a WEP 70 soldering iron with toolless tip change, ergonomic handle and heat resistant silicon cable.
- 70W power rating, 23V voltage rating, ESD safe
- More power - more control
- Toolless tip change solution
- Ergonomic handle less hand fatigue, more precision
- Heat-resistant silicon cable - ESD safe for professional use
- Temperature range from 50 to 450°C
Technical Specifications
Supply Voltage VAC
23V
Heat Temperature Max
450°C
Plug Type
-
Output Power
70W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for T0058770715
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113