Print Page
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€87.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RTW 4 is a 6 x 0.7mm 45° blade plug-in adjusted soldering Tip Set for use with WMRT micro desoldering tweezers. Heating element is built into the soldering tip for super-fast heat-up and recovery.
- Shape - Chisel
- Suitable For - WXMT, WMRT
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
6mm
For Use With
WMRT Soldering Tweezer
Tip / Nozzle Style
Blade
Product Range
RTW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25