Print Page
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.500 |
Price for:Each
Minimum: 1
Multiple: 1
€28.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RT6 is a 1.2 x 1.6mm gull wing Soldering Iron Tip for use with WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RT series soldering tip features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
- Heater is contained in the tip for super-fast heat-up and temperature recovery
- Shape - Round Sloped
- Suitable For - WXMP, WMRP
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round, Bent
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026