Print Page
73 In Stock
32 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.500 |
Price for:Each
Minimum: 1
Multiple: 1
€28.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT2
Order Code2628908
Product RangeRT
Also Known AsGTIN UPC EAN: 0037103208149
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleNeedle
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT2 is a pointed needle Soldering Iron Tip with 0.8mm nozzle width, tip cartridges for WMRP/WMRP-MS/WXMP/WXMP-MS pencils, RT-MS and RT tips are series specific and must be used with the same series handles (MS or non-MS). Heater is contained in the tip for super-fast heat-up and temp recovery, high-grade heat transfer system ensures perfect temperature stability, heat transfer system will handle most ground planes and multi-layer boards.
- Suitable for leaded and lead-free solder alloys
- Soft molded grip is comfortable and facilitates tip change
- No tool or tip pad is required to change the tip
- 40W Power rating
- Shape - Conical
- Suitable For - WXMP, WMRP
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Needle
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026