Print Page
Product Overview
The RT 1MS is a 0.2 x 1.6mm needle Soldering Iron Tip for use with the WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RTMS series tip cartridge features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
- Heater is contained in the tip for super-fast heat-up and temperature recovery
- Shape - Conical
- Suitable For - WXMP MS, WMRP MS
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.4mm
For Use With
WMRS Micro Soldering Station
Tip / Nozzle Style
Needle
Product Range
MS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028