Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoLR 21 ESD
Order Code2629023
Also Known AsGTIN UPC EAN: 4003019011254
Technical Datasheet
18 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €161.000 |
Price for:Each
Minimum: 1
Multiple: 1
€161.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoLR 21 ESD
Order Code2629023
Also Known AsGTIN UPC EAN: 4003019011254
Technical Datasheet
Supply Voltage VAC24V
Output Power50W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Tip type : LT with adaptor
- Connectable to: Weller WX stations
- Heat-up time: approx. 38 sec.
Applications
Maintenance & Repair
Contents
LR 21 soldering iron 50W, 24V with soldering tip ET B
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for LR 21 ESD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18