Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoHAP 1
Order Code2629020
Also Known AsGTIN UPC EAN: 0037103235381
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €357.000 |
Price for:Each
Minimum: 1
Multiple: 1
€357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoHAP 1
Order Code2629020
Also Known AsGTIN UPC EAN: 0037103235381
Technical Datasheet
Supply Voltage VAC24V
Output Power100W
Heat Temperature Max550°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Provides a directional hot air flow that is adjustable and static free
- Electronic temperature control from 50°C to 550°C
- Different nozzles available as accessory
- Finger switch controls speed adjustable pump
Applications
Maintenance & Repair
Contents
005 27 115 99 HAP 1 hot air pencil 100 W, 24 V with hot air nozzle R 06 Ø 3,0 mm
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
550°C
Plug Type
-
Output Power
100W
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1