Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No51608499
Order Code1229803
Also Known AsGTIN UPC EAN: 4003019007103
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part No51608499
Order Code1229803
Also Known AsGTIN UPC EAN: 4003019007103
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max1300°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 51608499
1 Product Found
Product Overview
The 0051608499 is a butane gas operated Soldering Iron Kit with solder tip/hot air nozzle/cutting tip up to 450°C operating temperatures.
- Blow torch up to 1300°C
Applications
Maintenance & Repair
Contents
Soldering iron, Soldering tip type T2, Blow torch nozzle type T5, Hot air nozzle type T6, Cutting tip type T7, Cleaning sponge, Safety rest and Storage Box.
Technical Specifications
Ignition Type
-
Heat Temperature Max
1300°C
SVHC
No SVHC (17-Dec-2015)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84681000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355