Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVG 21 HQ MS68 9-13
Order Code2899144
Product RangeRockStar
Also Known As1016090000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.090 |
10+ | €16.510 |
25+ | €15.740 |
100+ | €15.160 |
250+ | €14.680 |
500+ | €12.430 |
Price for:Each
Minimum: 1
Multiple: 1
€19.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 21 HQ MS68 9-13
Order Code2899144
Product RangeRockStar
Also Known As1016090000
Technical Datasheet
Product RangeRockStar
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
13mm
SVHC
No SVHC (16-Jan-2020)
Thread Size - Imperial
-
Cable Gland Material
Brass
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04