Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/180G
Order Code1121800
Product RangeSL 3.5
Also Known As1604530000
Technical Datasheet
332 In Stock
1,800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €1.850 |
100+ | €1.760 |
250+ | €1.660 |
500+ | €1.640 |
1000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/180G
Order Code1121800
Product RangeSL 3.5
Also Known As1604530000
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeSL 3.5
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SL 3.5/8/180G is a 8-way 1-row 180° Plug Header with tin-plated copper contacts, PBT insulator, 3.5mm pitch spacing and through hole termination.
- Top entry
- Orange colour
- 10A Current rating
- 300V Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
SL 3.5
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002