Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M8BG-3-3.0U
Order Code2362202
Also Known As9457490300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.080 |
5+ | €35.220 |
10+ | €32.360 |
25+ | €30.330 |
50+ | €28.890 |
100+ | €27.510 |
Price for:Each
Minimum: 1
Multiple: 1
€38.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M8BG-3-3.0U
Order Code2362202
Also Known As9457490300
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 3 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Sensor Straight 3 Position Receptacle
Cable Length - Metric
-
Product Range
-
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type B
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179