Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1 RAL7001
Order Code1839749
Product RangeKlippon K
Also Known As9529120000
Technical Datasheet
182 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.440 |
5+ | €22.820 |
10+ | €21.860 |
20+ | €21.420 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1 RAL7001
Order Code1839749
Product RangeKlippon K
Also Known As9529120000
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric70mm
External Width - Metric70mm
External Depth - Metric45mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.76"
External Width - Imperial2.76"
External Depth - Imperial1.77"
Product RangeKlippon K
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The KLIPPON K1 RAL7001 is an Aluminium Enclosure designed for industrial standard and hazardous area applications. It is equipped as standard with a moulded sealing made from either silicone or chloroprene and adapted to the contour of the enclosure. It can be fastened directly via the pre-punched fixing holes provided on the rear side.
- Silicone and chloroprene moulded sealing
- Standardised tor-x slotted screw head
- Fixing holes outside the sealing area
- Impact resistance up to 10-joules
- Salt water-resistant alloy
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.77"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Aluminium
External Width - Metric
70mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.76"
Product Range
Klippon K
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25