Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP 100 FC
Order Code2899236
Product RangeRockStar ModuPlug
Also Known As1429080000
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
10+ | €15.750 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP 100 FC
Order Code2899236
Product RangeRockStar ModuPlug
Also Known As1429080000
Technical Datasheet
Product RangeRockStar ModuPlug
Heavy Duty Connector TypeModule
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (16-Jan-2020)
Heavy Duty Connector Type
Module
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158