Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDIGI CHECK PRO 15MM
Order Code2285215
Also Known AsVT DIGI PRO, 9918870000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.280 |
5+ | €104.480 |
10+ | €100.670 |
20+ | €94.420 |
Price for:Each
Minimum: 1
Multiple: 1
€108.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDIGI CHECK PRO 15MM
Order Code2285215
Also Known AsVT DIGI PRO, 9918870000
Technical Datasheet
Voltage Measuring Range AC5V to 690V
Meter Display TypeLCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
5V to 690V
Operating Temperature Min
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Meter Display Type
LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05