Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €61.770 |
10+ | €56.070 |
25+ | €53.850 |
50+ | €50.680 |
100+ | €48.150 |
250+ | €45.610 |
500+ | €44.340 |
Price for:Each
Minimum: 1
Multiple: 1
€61.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9915480001
Order Code9688153
Technical Datasheet
Current Rating5A
Voltage Rating VAC120V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E / 2P3W
Connector ColourBlack
IP Rating-
Product Range-
Technical Specifications
Current Rating
5A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E / 2P3W
IP Rating
-
Voltage Rating VAC
120V
Electrical Connector Gender
Outlet
Connector Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865