Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.050 |
5+ | €12.640 |
10+ | €12.250 |
20+ | €12.070 |
50+ | €11.890 |
Product Information
Product Overview
The 8950960000 is a Transistor Solid State Relay with push-in spring terminals. This TERMOPTO DIN-rail mount relay features varistor reverse polarity protection diode and integrated free-wheel diode. The opto module in which electrical isolation and signal conditioning without switching amplification is sufficient. The compact design in terminal-block format saves space on the rail and offers a pluggable cross-connection. The integrated protective circuit ensures sufficient protection in applications with resistive as well as slightly inductive and capacitive loads. For purely inductive, capacitive or comparable loads with high switch-on and switch-off peaks, such as solenoid valves or filament lamps, ensure that the module is dimensioned appropriate or an additional safeguard is used.
- Green LED status display on control side
- 2.5mm² Maximum clamping range
- <lt/>40mW Power rating
- ≤2VDC Dropout voltage
- -20 to 60°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
-
48VDC
Spring
5VDC
48VDC
Lead (17-Jan-2023)
500mA
DIN Rail
-
5VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate