Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8950780000
Order Code1843899
Also Known AsTOP 24VDC/48VDC 0,1A
Technical Datasheet
386 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.590 |
5+ | €10.260 |
10+ | €9.950 |
20+ | €9.800 |
50+ | €9.650 |
Price for:Each
Minimum: 1
Multiple: 1
€10.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950780000
Order Code1843899
Also Known AsTOP 24VDC/48VDC 0,1A
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max24VDC
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The 8950780000 is a 1-contact DIN-rail mount Solid State Relay with 1 NO (normally-open) contact (transistor) semiconductor. The TOP 24VDC/48VDC 0,1A relay has spring terminals.
- Green LED status display on control side
- Varistor, reverse polarity protection
- Integrated free-wheel diode protection circuit
- 2500 Years MTTF
- <lt/>13µs Switch-on delay
- <lt/>42µs Switch-OFF delay
- 100µA Minimum switching current
- UL94V-0 Flammability rating
- IP20 Protection rating
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Spring
Operating Voltage Min
5VDC
Control Voltage Max
24VDC
SVHC
Lead (17-Jan-2023)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197