10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.570 |
5+ | €10.240 |
10+ | €9.930 |
20+ | €9.780 |
50+ | €9.640 |
Product Information
Product Overview
The 8950760000 is a Transistor Solid State Relay with push-in spring terminals. This TERMOPTO DIN-rail mount relay features varistor reverse polarity protection diode and integrated free-wheel diode. The opto module in which electrical isolation and signal conditioning without switching amplification is sufficient. The compact design in terminal-block format saves space on the rail and offers a pluggable cross-connection. The integrated protective circuit ensures sufficient protection in applications with resistive as well as slightly inductive and capacitive loads. For purely inductive, capacitive or comparable loads with high switch-on and switch-off peaks, such as solenoid valves or filament lamps, ensure that the module is dimensioned appropriate or an additional safeguard is used.
- Green LED status display on control side
- 2.5mm² Maximum clamping range
- <lt/>40mW Power rating
- ≤2VDC Dropout voltage
- -20 to 60°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
-
48VDC
Spring
5VDC
5VDC
Lead (17-Jan-2023)
100mA
DIN Rail
-
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate