Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No514570000 (PACK OF 5)
Order Code1131738
Also Known As5145700000
Technical Datasheet
9 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.000 |
5+ | €41.130 |
10+ | €34.080 |
25+ | €30.550 |
50+ | €28.200 |
100+ | €26.320 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€47.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No514570000 (PACK OF 5)
Order Code1131738
Also Known As5145700000
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithDIN Rail Terminals
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 514570000 from Weidmuller is a steel, galvanised and passivated terminal rail.
- Available with slotted hole
- 1mm thickness
- 2m length
Technical Specifications
Accessory Type
DIN Rail Mount
Length
2m
Width
35mm
Fixing Centres
25mm
SVHC
No SVHC (17-Jan-2023)
For Use With
DIN Rail Terminals
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 514570000 (PACK OF 5)
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.810173